
Radial leaded ceramic capacitor with 1uF capacitance and 100V DC rated voltage. Features Z5U dielectric with a temperature coefficient of -56/+22% and a dissipation factor of 4%. Through-hole mount design with a 5.08mm lead pitch and 0.51mm lead diameter. Operating temperature range from -10°C to 85°C, with 20% tolerance.
Kemet C340C105M1U5TA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 3.81mm |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm Z5U |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C105M1U5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.