22nF, 200V radial multilayer ceramic capacitor featuring C0G dielectric for exceptional stability. This component offers a 5% tolerance, 0.1% dissipation factor, and operates across a wide temperature range of -55°C to 125°C. Designed for through-hole PCB mounting, it has a 5.08mm lead pitch and 0.51mm lead diameter. The capacitor is lead-free, RoHS compliant, and supplied in bulk packaging.
Kemet C340C223J2G5TA technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.81mm |
| Height - Seated (Max) | 0.46inch |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Max™ |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C223J2G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.