
The C340C684M1U5TATR is a 680nF ceramic capacitor with a Z5U dielectric, suitable for use in applications with operating temperatures between 10°C and 85°C. It features a 20% tolerance and is packaged in a dipped radial construction with a 5.08mm lead pitch. The capacitor is designed for through-hole mounting and is available on tape and reel.
Kemet C340C684M1U5TATR technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.