This ceramic capacitor features a capacitance of 820pF and a C0G dielectric. It is constructed with a radial construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is packaged in a dipped case and is available in a bulk packaging option. It is not radiation hardened and is compliant with RoHS regulations.
Kemet C340C821JDG5TA technical specifications.
| Capacitance | 820pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C340C821JDG5TA to view detailed technical specifications.
No datasheet is available for this part.