
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a radial package with 10.16mm lead pitch. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Through-hole mount, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.86mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Formed Leads |
| Length | 14.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm X7R HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 12.7mm |
| RoHS | Compliant |
