The Kemet C350C473F1G5HA is a 47nF multilayer ceramic capacitor with a C0G dielectric. It is rated for operation up to 125°C and has a tolerance of 1%. The component is packaged in a radial lead configuration for through hole mounting. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C350C473F1G5HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C350C473F1G5HA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C350C473F1G5HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.