The Kemet C356C475K5R5CA is a 4.7uF ceramic capacitor with a 10% tolerance, packaged in a dipped radial configuration for through hole mounting. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dielectric of X7R and is constructed with a multilayer ceramic (MLCC) design. It is not RoHS compliant.
Kemet C356C475K5R5CA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.