Cap Ceramic 0.018uF 500V C0G 10% Pad SMD 3640 125°C Extreme Low ESR Automotive Medical T/R
Kemet C3640C183KCGACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 10.2 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C3640C183KCGACTU to view detailed technical specifications.
No datasheet is available for this part.