The Kemet C3640C333KCGACTU is a ceramic capacitor with a capacitance of 33uF, a DC rated voltage of 500V, and an operating temperature range of -55 to 125C. It has a 3640-case package type and is a multilayer ceramic (MLCC) capacitor. The capacitor has a width of 9.1mm, a length of 10.2mm, and a height of 1.4mm.
Kemet C3640C333KCGACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 10.2 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.