This 100pF C0G ceramic capacitor has a 200V voltage rating and 10% tolerance. It features a dipped axial package with a 0.51mm lead diameter and 4.32mm length. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C410C101K2G5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C410 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C101K2G5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.