
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 1000pF 10% C0G 10%
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | C410 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |