
The C410C104K5R5CA is a 100nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features a X7R dielectric material and a ceramic construction. The capacitor is available in a 410 package type and is suitable for use in through hole applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Kemet C410C104K5R5CA is RoHS compliant.
Kemet C410C104K5R5CA technical specifications.
| Capacitance | 100nF |
| Package/Case | 410 |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C410 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C410C104K5R5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
