Cap Ceramic 0.22uF 50V X7R 5% Axial 125°C Bulk
Kemet C430C224J5R5TA technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C224J5R5TA to view detailed technical specifications.
No datasheet is available for this part.