The Kemet C430C273K2R5TA is a 27nF ceramic capacitor with an X7R dielectric. It is designed for through hole mounting in axial packages and is suitable for operating temperatures between -55°C and 125°C. This component is compliant with RoHS regulations and is not radiation hardened.
Kemet C430C273K2R5TA technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C273K2R5TA to view detailed technical specifications.
No datasheet is available for this part.