This 27nF ceramic capacitor features an X7R dielectric and is packaged in an axial configuration for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging and is not radiation hardened.
Kemet C430C273K3R5TA technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.