Cap Ceramic 0.0033uF 100V C0G 10% Axial 125°C Bulk
Kemet C430C332K1G5TA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C332K1G5TA to view detailed technical specifications.
No datasheet is available for this part.