Cap Ceramic 0.033uF 100V X7R 10% Axial 125°C Bag
Kemet C430C333K1R5TA technical specifications.
| Capacitance | 33nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.