This 33nF ceramic capacitor features an X7R dielectric and a 10% tolerance. It is available in an axial package with through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is packaged in bulk.
Kemet C430C333K2R5TA technical specifications.
| Capacitance | 33nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C333K2R5TA to view detailed technical specifications.
No datasheet is available for this part.