The C430C393KAR5TA is a 39nF ceramic capacitor with X7R dielectric, suitable for use in applications with operating temperatures between -55°C and 125°C. It features an axial package with through hole mounting and is available in bulk packaging. This component is compliant with RoHS regulations and is not radiation hardened.
Kemet C430C393KAR5TA technical specifications.
| Capacitance | 39nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C393KAR5TA to view detailed technical specifications.
No datasheet is available for this part.