This 390nF ceramic capacitor features an X7R dielectric and is packaged in an axial configuration for through hole mounting. The component operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Kemet C430C394K1R5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C430C394K1R5TA technical specifications.
| Capacitance | 390nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C394K1R5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.