Kemet's C430 series ceramic capacitor features a capacitance of 4.7nF with a tolerance of 5%. Constructed with a C0G dielectric, this component is suitable for high-frequency applications. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a dipped axial package with a lead diameter of 0.51mm and a length of 6.1mm. The component is RoHS compliant and packaged in bulk quantities of 200.
Kemet C430C472J5G5TA technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.51mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C430 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C472J5G5TA to view detailed technical specifications.
No datasheet is available for this part.
