This 470nF ceramic capacitor features a 100V X7R dielectric material and a dipped axial package with a 3.81mm diameter and 7.37mm length. It has a 10% capacitance tolerance and a 2.5% dissipation factor. The capacitor is rated for operation between -55°C and 125°C and is available in bulk packaging.
Sign in to ask questions about the Kemet C430C474K1R5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C430C474K1R5TA technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C430 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C430C474K1R5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.