The C430C823MAR5TA is an 82nF ceramic capacitor with an X7R dielectric, suitable for operation between -55°C and 125°C. It features an axial package with through-hole mounting and is available in bulk packaging. The component is compliant with RoHS regulations and does not undergo radiation hardening.
Kemet C430C823MAR5TA technical specifications.
| Capacitance | 82nF |
| Package/Case | Axial |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.