
General purpose polypropylene film capacitor with 100µF capacitance and 400V DC rating. Features 5% tolerance, 4mΩ ESR, and 32A ripple current capability. Designed for stud mount on chassis, with screw termination and a radial package. Operates across a -40°C to 85°C temperature range.
Kemet C44AFGP6100ZG0J technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 60mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 138mm |
| Height - Seated (Max) | 5.512inch |
| Lead Diameter | 6mm |
| Lead Length | 1.3mm |
| Lead Pitch | 0.878inch |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 32A |
| RoHS Compliant | Yes |
| Series | C44A |
| Termination | Screw |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44AFGP6100ZG0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
