
320µF, 1.3kV DC rated film capacitor with 10% tolerance and PP dielectric. Features 82A current rating, 1.6mΩ ESR, and a stud mount aluminum cylindrical can package (85mm diameter, 180mm height). Operates from -40°C to 85°C with a 100,000-hour life expectancy. Termination is screw type, suitable for chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C44UUGQ6320F8SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 320uF |
| Package/Case | Radial |
| Current Rating | 82A |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Height | 180mm |
| Height - Seated (Max) | 6.929inch |
| Lead Diameter | 25mm |
| Lead Length | 6mm |
| Lead Pitch | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C44U |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.3kV |
| Voltage Rating | 1.3kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C44UUGQ6320F8SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.