High voltage, high temperature surface mount multilayer ceramic capacitor designed for demanding applications. Features a capacitance of 0.018 µF and a DC rated voltage of 2000V. Operates across a wide temperature range from -55°C to 200°C. This two-terminal component measures 11.4mm in length, 10.2mm in width, and 2.5mm in height.
Kemet C4540H183KVGWCT050 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 11.4 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C4540H183KVGWCT050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.