Surface mount multilayer ceramic chip capacitor offering 0.068 µF capacitance and 1000 VDC rated voltage. Features a wide operating temperature range from -55°C to 200°C. This two-terminal component measures 11.4 mm in length, 10.2 mm in width, and 2.5 mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 11.4 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |