The C4AEGBU5100A1YJ film capacitor from Kemet features a capacitance of 10uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 14mm in width, 31.5mm in length, and 28mm in height. It is part of the C4AE series and is suitable for general applications.
Sign in to ask questions about the Kemet C4AEGBU5100A1YJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4AEGBU5100A1YJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14 |
| Length | 31.5 |
| Manufacturer Series | C4AE |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Series | C4AE |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C4AEGBU5100A1YJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.