This 35uF film capacitor has a voltage rating of 450V and is available in a radial package with a lead pitch of 1.476inch. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a capacitance tolerance of 5% and an ESR of 9.1mR. It is packaged in bulk quantities of 36 units.
Sign in to ask questions about the Kemet C4AEGBW5350A3JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4AEGBW5350A3JJ technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 9.1mR |
| Height | 28mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEGBW5350A3JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.