
This 15uF film capacitor from Kemet features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and a tolerance of 5%. The capacitor is packaged in a radial through hole configuration with a lead pitch of 1.083inch and a height of 1.457inch when seated. It is RoHS compliant and available in quantities of 64 per bulk packaging.
Sign in to ask questions about the Kemet C4AEHBU5150A12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4AEHBU5150A12J technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 600V |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEHBU5150A12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
