This 12uF film capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 900V and a tolerance of 5%. The capacitor is made with a polypropylene (PP) dielectric material and has a tin plating. It is available in bulk packaging with 58 units per package.
Kemet C4AEOBW5120A3FJ technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.4mR |
| Height | 20mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 58 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4AE |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4AEOBW5120A3FJ to view detailed technical specifications.
No datasheet is available for this part.