Cap Film 12uF 1300V PP 5% (42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0053 Ohm 105°C Automotive Tray
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |