
Cap Film 25uF 1300V PP 5% (57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 0.0052 Ohm 105°C Automotive Tray
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |