Sign in to ask questions about the Kemet C4ATFBU4330A3CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4ATFBU4330A3CJ technical specifications.
| Capacitance | 3.3uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP C4AT |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATFBU4330A3CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.