This 9uF film capacitor from Kemet features a radial package and through hole mount. It has a maximum operating temperature range of -40°C to 85°C and a DC rated voltage of 600V. The capacitor has a capacitance tolerance of 5% and is rated for 350V AC. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Height | 45mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |