
The Kemet C4ATHBW4900A3LJ is a 9uF ceramic capacitor with a voltage rating of 600V DC and 350V AC. It features a radial package with a lead pitch of 1.476inch and a length of 1.654inch. The capacitor is designed for through hole mount and has a tolerance of 5%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4A |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 600V |
| Width | 1.181inch |
| RoHS | Compliant |