Kemet C4ATJBW5150A3NJ technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 50mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKP C4AT |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4ATJBW5150A3NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.