1, 2 U00 Vdv Box Rohs-prc
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Lead Pitch | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | MKPC4B |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 42.5mm |
| RoHS | Compliant |