
1µF, 1.2kV DC rated film capacitor featuring polypropylene dielectric for high-frequency applications. This radial component offers a 5% tolerance, 3.3mΩ ESR, and a maximum operating temperature of 85°C. Designed for chassis mounting with screw terminals, it measures 42.5mm x 28mm x 37mm and has a 10.5mm lead pitch.
Kemet C4BSPBX4100ZAJJ technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 37mm |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 10.5mm |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4BS |
| Termination | Lug |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4100ZAJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.