
1.2µF, 1.2kVDC film capacitor featuring a PP dielectric and 5% tolerance. This general-purpose ceramic capacitor offers a low ESR of 2.8mΩ and operates within a temperature range of -40°C to 85°C. Designed for chassis mounting, it utilizes quick connect terminations and has a DC rated voltage of 1.2kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C4BSPBX4120ZBJJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4BSPBX4120ZBJJ technical specifications.
| Capacitance | 1.2uF |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.8mR |
| Height | 37mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 0.866inch |
| Length | 42.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4120ZBJJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.