Radial film capacitor with 1.5µF capacitance and 1200V DC rating. Features 5% tolerance, 2.3mΩ ESR, and a PP dielectric. Operates from -40°C to 85°C. Dimensions are 42mm (length) x 30mm (width) x 45mm (height), with 6mm lead pitch and 0.8mm lead diameter. Chassis mountable with screw termination, supplied in bulk packaging.
Kemet C4BSPBX4150ZBLJ technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 6mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4BS |
| Termination | Screw |
| Tolerance | 5% |
| Voltage | 1.2kV |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 1.2kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSPBX4150ZBLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.