
Cap Film 0.82uF 2000V PP 5% (42 X 30 X 45mm) 0.003 Ohm 85°C Bulk
Kemet C4BSWBX3820ZALJ technical specifications.
| Capacitance | 820nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | MKP C4BS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSWBX3820ZALJ to view detailed technical specifications.
No datasheet is available for this part.
