
This 330nF PP film capacitor features a 5% tolerance and a maximum operating temperature of 85°C. It is designed for chassis mount applications and has a termination type of screw. The capacitor is RoHS compliant and has a packaging type of bulk with 32 pieces per package. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C4BSYBX3330ZALJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 30mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4BS |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 3kV |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSYBX3330ZALJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
