The Kemet C4B series film capacitor has a capacitance of 330nF with a dielectric material of polypropylene. It operates within a temperature range of -40°C to 85°C and has a high voltage rating of 3kV DC. This capacitor is designed for chassis mount applications and features a quick connect termination. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C4BSYBX3330ZBLJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 30mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.866inch |
| Length | 1.654inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 3kV |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BSYBX3330ZBLJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.