This Kemet film capacitor has a capacitance of 25uF with a tolerance of 5% and a DC rated voltage of 400V. It is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is made with a polypropylene dielectric material and is packaged in a bulk format.
Sign in to ask questions about the Kemet C4BTFBX5250ZA0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4BTFBX5250ZA0J technical specifications.
| Capacitance | 25uF |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4BT |
| Termination | Screw |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BTFBX5250ZA0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.