Cap Film 3uF 600V PP 5% (41.5 X 20 X 40mm) 0.0048 Ohm 85°C Bulk
Kemet C4BTHBX4300ZAFJ technical specifications.
| Capacitance | 3uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.8mR |
| Height | 20mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 52 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4BT |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.