Sign in to ask questions about the Kemet C4BTHBX5200ZANJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C4BTHBX5200ZANJ technical specifications.
| Capacitance | 20uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.7mR |
| Height | 35mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C4BT |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 600V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BTHBX5200ZANJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.