Radial film capacitor with 5µF capacitance and 700V DC rating, featuring a polypropylene dielectric and 5% tolerance. This component offers 2.6mΩ ESR, operates from -40°C to 85°C, and has a 400V AC rating. Dimensions are 42mm length, 28mm width, and 28mm depth, with a 1.004-inch lead pitch. Designed for chassis mounting with quick connect terminations, it is RoHS compliant and supplied in bulk packaging.
Kemet C4BTJBX4500ZAJJ technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Height | 28mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 1.004inch |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C4B |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 700V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C4BTJBX4500ZAJJ to view detailed technical specifications.
No datasheet is available for this part.