Cap Film 2uF 850V PP 10% (28.5 X 58mm) Axial 0.0038 Ohm 85°C
Kemet C.4C.AMUD4200AA3K technical specifications.
| Capacitance | 2uF |
| Voltage | 850VDC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0038Ohm |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 28.5 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.