Film Capacitors 2000volts 0.22uF 5%
Kemet C4CAWUC3220AA1J technical specifications.
| Capacitance | 220nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Series | C4C |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C4CAWUC3220AA1J to view detailed technical specifications.
No datasheet is available for this part.